Onsemi NCP1351ADAPGEVB technical specifications.
| Evaluation Kit | Yes |
| Mount | Hardware |
| Output Current | 3A |
| Output Power | 57W |
| Output Voltage | 19V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1351ADAPGEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.