
The NCP1351APG is an 8-pin DIP flyback DC/DC controller from Onsemi. It operates at a maximum supply voltage of 28V and can handle a maximum supply current of 20mA. The device features a fault protection mechanism for short circuit conditions and is designed for use in applications with a maximum duty cycle of 50%. The NCP1351APG is suitable for use in environments with operating temperatures ranging from -25°C to 150°C. It is packaged in a lead-free PDIP package and is RoHS compliant.
Onsemi NCP1351APG technical specifications.
| Package/Case | PDIP |
| Fall Time | 100ns |
| Fault Protection | Short Circuit |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 100kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 28V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1351APG to view detailed technical specifications.
No datasheet is available for this part.
