The NCP1351BPG is a DC/DC flyback controller from Onsemi. It operates within a temperature range of -25°C to 150°C and is compliant with RoHS regulations. The device features a maximum supply voltage of 28V and a maximum supply current of 20mA. It is designed for use in applications with a maximum frequency of 100kHz and a maximum duty cycle of 50%. The controller is available in a PDIP-8 package and is suitable for use in through-hole mounting.
Onsemi NCP1351BPG technical specifications.
| Package/Case | PDIP |
| Fall Time | 100ns |
| Fault Protection | Short Circuit |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 100kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 28V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1351BPG to view detailed technical specifications.
No datasheet is available for this part.