Onsemi NCP1351DPG technical specifications.
| Package/Case | PDIP |
| Fall Time | 100ns |
| Fault Protection | Short Circuit |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 100kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 28V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1351DPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
