
Onsemi NCP135BMT040TBG technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 0.4 |
| Output Voltage1-Min | 0.396 |
| Output Voltage1-Max | 0.404 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.053 |
| Output Voltage1-Nom | 0.4 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Dropout Voltage1-Max | 0.1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP135BMT040TBG to view detailed technical specifications.
No datasheet is available for this part.