The NCP1365BABCYDR2G is an automotive DC/DC controller from Onsemi, operating within a temperature range of -40 to 125 degrees Celsius. It features a 7-terminal design with a dual terminal position and a single function. The device is packaged in a SOIC-8/7 format, measuring 3.9mm in width and 4.9mm in length. It is designed to operate at a nominal supply voltage of 12 volts.
Onsemi NCP1365BABCYDR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G7 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP1365BABCYDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.