The NCP136AFCT080T2G is a 6-pin VFBGA linear voltage regulator from Onsemi. It has a fixed output voltage of 0.8V and a maximum output current of 0.7A. The device operates within a temperature range of -40°C to 85°C junction temperature. It can handle an input voltage up to 6V and has a dropout voltage of up to 0.06V. The regulator is available in a VFBGA package with a 2x3, 16-pin configuration.
Onsemi NCP136AFCT080T2G technical specifications.
| Number of Terminals | 6 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.8 |
| Length | 1.4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 0.84 |
| Output Voltage1-Min | 0.792 |
| Output Voltage1-Max | 0.808 |
| Output Current1-Max | 0.7 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Dropout Voltage1-Nom | 0.04 |
| Output Voltage1-Nom | 0.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Dropout Voltage1-Max | 0.06 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP136AFCT080T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.