The NCP136BFCT080T2G is a linear voltage regulator with a fixed output voltage of 0.8V and a maximum output current of 0.7A. It operates over a temperature range of -40°C to 85°C and has a maximum input voltage of 5.5V. The device is packaged in a WLCSP-6 package and is suitable for use in power management applications.
Onsemi NCP136BFCT080T2G technical specifications.
| Number of Terminals | 6 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.8 |
| Length | 1.4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 0.84 |
| Output Voltage1-Min | 0.792 |
| Output Voltage1-Max | 0.808 |
| Output Current1-Max | 0.7 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Dropout Voltage1-Nom | 0.04 |
| Output Voltage1-Nom | 0.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Dropout Voltage1-Max | 0.06 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP136BFCT080T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.