Onsemi NCP1378PG technical specifications.
| Package/Case | PDIP |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1378PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.