The NCP137BFCTADJT2G is an adjustable linear voltage regulator with a minimum output voltage of 0.8V and a maximum output voltage of 5V. It can supply a maximum output current of 0.7A. The device is packaged in an XFBGA, BGA6,2X3,16 package and has an operating temperature range of -40°C to 85°C.
Onsemi NCP137BFCTADJT2G technical specifications.
| Number of Terminals | 6 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.8 |
| Length | 1.2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 0.8 |
| Output Voltage1-Max | 5 |
| Output Current1-Max | 0.7 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 85 |
| Dropout Voltage1-Nom | 0.04 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.06 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP137BFCTADJT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.