
Onsemi NCP1392BDR2G technical specifications.
| Package/Case | SOIC |
| Channel Type | Synchronous |
| Fall Time | 20ns |
| Frequency | 250kHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 500ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1392BDR2G to view detailed technical specifications.
No datasheet is available for this part.
