
Dual-channel, high and low side gate driver IC for half-bridge applications. Features synchronous operation with peak output current of 1A. Operates from 8V to 16V supply voltage with a maximum operating frequency range of 25 to 480 kHz. Packaged in an 8-pin SOIC Narrow Body (SOP) surface-mount plastic package with gull-wing leads and a 1.27mm pin pitch. Typical rise and fall times are 40ns and 20ns respectively.
Sign in to ask questions about the Onsemi NCP1392DDR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1392DDR2G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Driver Type | High and Low Side |
| Peak Output Current | 1A |
| Number of Drivers | 2 |
| Min Operating Supply Voltage | 8V |
| Max Operating Supply Voltage | 16V |
| Maximum Operating Frequency | 25 to 480kHz |
| Maximum Rise Time | 40(Typ)ns |
| Maximum Fall Time | 20(Typ)ns |
| Bridge Type | Half Bridge |
| High and Low Sides Dependency | Synchronous |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NCP1392DDR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.