
Onsemi NCP1393BDR2G technical specifications.
| Package/Case | SOIC |
| Fall Time | 20ns |
| Frequency | 250kHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 16V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 20000ns |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1393BDR2G to view detailed technical specifications.
No datasheet is available for this part.
