
Dual PWM Controller for efficient power management. Features a 50% nominal duty cycle with a maximum of 52%, operating at up to 1.11MHz. Offers robust fault protection including over-voltage and over-temperature. This surface-mount SOIC package component operates from a 20V supply, delivering a 10V output. Designed with a 2.3mA operating supply current and a 20ns fall time.
Onsemi NCP1395BDR2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 20ns |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Duty Cycle | 52% |
| Max Frequency | 1.11MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 2.3mA |
| Operating Supply Voltage | 20V |
| Output Voltage | 10V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1395BDR2G to view detailed technical specifications.
No datasheet is available for this part.
