
Onsemi NCP1396BDR2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 20ns |
| Fault Protection | Over Temperature |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Duty Cycle | 52% |
| Max Frequency | 575kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Output Current | 300uA |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1396BDR2G to view detailed technical specifications.
No datasheet is available for this part.
