Onsemi NCP1396BPG technical specifications.
| Package/Case | PDIP |
| Fall Time | 20ns |
| Max Duty Cycle | 52% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1396BPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
