Onsemi NCP1398CDR2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1398CDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.