The NCP1399BADR2G is a dual DC/DC controller from Onsemi, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius. The device features 16 terminals and a single function. It has a minimum input voltage of 10V and is packaged in a SOP-16 format.
Onsemi NCP1399BADR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Min | 10 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP1399BADR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.