Onsemi NCP139AFCT05ADJT2G technical specifications.
| Number of Terminals | 6 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.8 |
| Length | 1.2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 0.5 |
| Output Voltage1-Max | 3 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 85 |
| Dropout Voltage1-Nom | 0.05 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.08 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP139AFCT05ADJT2G to view detailed technical specifications.
No datasheet is available for this part.