
Micropower boost converter IC featuring a fixed 1.9V output voltage and 100mA maximum output current. Operates at a fixed 180kHz switching frequency with PWM control. Designed for surface mount applications in a TSOP package, accepting input voltages from 200mV to 5.5V. RoHS and Halogen Free compliant, suitable for operation between -40°C and 85°C.
Onsemi NCP1400ASN19T1G technical specifications.
| Package/Case | TSOP |
| Frequency | 180kHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 200mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 1.9V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 1.9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1400ASN19T1G to view detailed technical specifications.
No datasheet is available for this part.
