
Micropower boost converter, fixed frequency PWM, 100 mA output current, 3.3V nominal output voltage. Features a 180 kHz switching frequency, 800 mV minimum input voltage, and a maximum input voltage of 5.5V. Housed in a compact TSOP package, this surface-mount device offers a 3.3V fixed output voltage and operates within a -40°C to 85°C temperature range. RoHS and Halogen Free compliant.
Onsemi NCP1400ASN33T1G technical specifications.
| Package/Case | TSOP |
| Frequency | 180kHz |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.218V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 200mV |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 37uA |
| Switching Frequency-Max | 216kHz |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Boost |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1400ASN33T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
