The NCP1400ASN45T1 is a boost DC/DC controller from Onsemi with a fixed 4.5V output voltage and 100mA output current. It operates over a temperature range of -40°C to 85°C and is available in a TSOP package. This device is not RoHS compliant and contains lead, making it a non-lead-free component. It is designed for surface mount applications and is available in tape and reel packaging with 3000 units per package.
Onsemi NCP1400ASN45T1 technical specifications.
| Package/Case | TSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 4.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1400ASN45T1 to view detailed technical specifications.
No datasheet is available for this part.