
Micropower boost converter IC, featuring fixed 5V output voltage and 100mA output current. Operates with a wide input voltage range from 200mV to 4.9V, supporting a 5.5V operating supply. This surface mount component utilizes a TSOP package with dimensions of 3mm x 1.5mm x 1mm. It boasts a fixed switching frequency of 180kHz and is RoHS compliant.
Onsemi NCP1400ASN50T1G technical specifications.
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 4.9V |
| Min Input Voltage | 200mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5.125V |
| Min Output Voltage | 4.875V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 216kHz |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1400ASN50T1G to view detailed technical specifications.
No datasheet is available for this part.