Onsemi NCP1410GEVB technical specifications.
| Evaluation Kit | Yes |
| Output Current | 200mA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1410GEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
