Onsemi NCP1421EVB technical specifications.
| Package/Case | 600 |
| Evaluation Kit | Yes |
| Output Current | 600mA |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1421EVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
