Onsemi NCP1421LEDEVB technical specifications.
| Evaluation Kit | Yes |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.5V |
| Output Current | 600mA |
| Output Current per Channel | 600mA |
| Output Voltage | 3.5V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1421LEDEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
