Onsemi NCP1422LEDGEVB technical specifications.
| Evaluation Kit | Yes |
| Max Input Voltage | 3.6V |
| Operating Supply Voltage | 3.6V |
| Output Current | 800mA |
| Output Current per Channel | 800mA |
| Output Voltage | 3.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1422LEDGEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
