Onsemi NCP1422MNR2 technical specifications.
| Package/Case | DFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1422MNR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
