
Boost converter IC with synchronous rectification, operating from 1V to 5V input, delivering up to 800mA output current at 5V. Features PFM control, true-cutoff, and ring-killer for efficient power management. Surface mountable in a 3x3mm DFN package, this halogen-free and lead-free component offers up to 94% efficiency and a low 8.5µA supply current. Ideal for applications requiring compact, high-performance DC-DC conversion.
Onsemi NCP1422MNR2G technical specifications.
| Package/Case | DFN |
| Efficiency | 94% |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8.5uA |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1422MNR2G to view detailed technical specifications.
No datasheet is available for this part.
