
Boost controller, PWM, 1.0 A output current, 1.9 V output voltage, 180 kHz switching frequency, 90% maximum duty cycle, and 600 mV minimum input voltage. This surface mount integrated circuit operates from a 600 mV to 5.5 V input voltage range and features an enable function at 1.9 V. Packaged in a compact TSOP-5, it is RoHS and Halogen Free compliant.
Onsemi NCP1450ASN19T1G technical specifications.
| Package/Case | TSOP |
| Duty Cycle | 90% |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Duty Cycle | 90% |
| Max Frequency | 216kHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 600mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 1.9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1450ASN19T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.