
Boost controller IC featuring PWM operation, a 3V fixed output voltage, and 200mA output current. Operates with a minimum input voltage of 600mV up to 5.5V, supporting a maximum supply voltage of 6V. Achieves a 90% maximum duty cycle at an 180kHz switching frequency, with an enable function at 3.0V. Packaged in a compact TSOP surface-mount case, measuring 3.1mm x 1.7mm x 1mm, and supplied on a 3000-piece tape and reel. This component is RoHS and Halogen Free compliant.
Onsemi NCP1450ASN30T1G technical specifications.
| Package/Case | TSOP |
| Duty Cycle | 90% |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Duty Cycle | 90% |
| Max Frequency | 216kHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 600mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1450ASN30T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.