Onsemi NCP1450ASN33T1 technical specifications.
| Package/Case | SOT-23-5 |
| Duty Cycle | 90% |
| Lead Free | Contains Lead |
| Max Frequency | 216kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1450ASN33T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
