
Boost controller IC featuring a 5.0V output voltage and 1.0A maximum output current. Operates with a minimum input voltage of 600mV and a maximum supply voltage of 6V. This surface mount component utilizes a TSOP package, offering a switching frequency up to 180kHz and a duty cycle of 90%. It is RoHS and Halogen Free compliant, designed for efficient power management.
Onsemi NCP1450ASN50T1G technical specifications.
| Package/Case | TSOP |
| Current Rating | 4A |
| Duty Cycle | 90% |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 216kHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 600mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.125V |
| Min Output Voltage | 4.875V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 180kHz |
| Topology | Boost |
| DC Rated Voltage | 60V |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1450ASN50T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
