
The NCP1500DMR2G is a 1.8V DC/DC controller from Onsemi, packaged in a lead-free, plastic MSOP-8 package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device is suitable for use in surface mount applications.
Onsemi NCP1500DMR2G technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1500DMR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
