
The NCP1501DMR2 is a DC/DC controller from Onsemi, packaged in an MSOP-8 surface mount package. It operates over a temperature range of -30°C to 85°C. This device is not RoHS compliant and contains lead. It is available in tape and reel packaging with 4000 units per package.
Onsemi NCP1501DMR2 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Voltage - Output 1 | 1.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1501DMR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
