Onsemi NCP1501DMR2G technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1501DMR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
