Onsemi NCP1521BMUTBG technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 3.9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1521BMUTBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.