
High-efficiency (93%) DC-DC buck converter with a 3 MHz switching frequency, capable of delivering up to 600 mA output current. Features a wide input voltage range of 2.7V to 5.5V and adjustable or fixed output voltage up to 3.3V. This surface-mount component is housed in a compact 2x2mm UDFN6 package, supplied on a 3000-piece tape and reel. It operates across a temperature range of -40°C to 85°C, is RoHS and Halogen Free compliant, and includes a synchronous rectifier for enhanced performance.
Onsemi NCP1522BMUTBG technical specifications.
| Efficiency | 93% |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 900mV |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Switching Frequency-Max | 3MHz |
| Synchronous Rectifier | Yes |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1522BMUTBG to view detailed technical specifications.
No datasheet is available for this part.