High-efficiency 3MHz buck converter, DC-DC controller with 600mA output current capability. Features adjustable output voltage from 900mV to 3.3V, with a maximum output voltage of 3.3V. Operates from a 2.7V to 5.5V input voltage range, achieving up to 93% efficiency. Packaged in a compact TSOP-5 surface mount package, measuring 3mm x 1.5mm x 1mm. RoHS and Halogen Free compliant.
Onsemi NCP1522BSNT1G technical specifications.
| Package/Case | TSOP |
| Efficiency | 93% |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 900mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 3MHz |
| Synchronous Rectifier | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1522BSNT1G to view detailed technical specifications.
No datasheet is available for this part.
