
The NCP1526MUTXG is a dual DC/DC controller from Onsemi, operating within a temperature range of -40°C to 85°C. It features surface mount packaging and is available in quantities of 3000 per reel. This device is RoHS compliant and includes a synchronous rectifier. It is designed for use in power management applications, including DC/DC controllers and regulators.
Onsemi NCP1526MUTXG technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1526MUTXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
