Onsemi NCP1529MU135TBG technical specifications.
| Efficiency | 96% |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.35V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.7MHz |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1529MU135TBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.