
High-efficiency, adjustable output voltage buck converter for DC-DC power management. Features a 1.7 MHz switching frequency, 96% efficiency, and a maximum output current of 1A. Operates from a 2.7V to 5.5V input, providing an adjustable output voltage from 900mV to 3.9V. This surface mount component is housed in a 2x2mm UDFN6 package, supplied on a 3000-piece tape and reel. It includes a synchronous rectifier for enhanced performance and is RoHS compliant.
Onsemi NCP1529MUTBG technical specifications.
| Efficiency | 96% |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 3.9V |
| Min Output Voltage | 900mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 3.9V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.7MHz |
| Synchronous Rectifier | Yes |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1529MUTBG to view detailed technical specifications.
No datasheet is available for this part.
