Onsemi NCP1529MUTBGEVB technical specifications.
| Evaluation Kit | Yes |
| Output Current | 1A |
| Output Voltage | 3.9V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1529MUTBGEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
