
Onsemi NCP152MX180280TCG technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 270mV |
| Lead Free | Lead Free |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP152MX180280TCG to view detailed technical specifications.
No datasheet is available for this part.
