The NCP152MX330280TCG is a dual linear voltage regulator from Onsemi with an output voltage of 3.3V and a maximum output current of 150mA. It operates over a temperature range of -40°C to 85°C and is available in a surface mount package. The device is RoHS compliant and lead free. The quiescent current is 100uA and the dropout voltage is 160mV.
Onsemi NCP152MX330280TCG technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 160mV |
| Lead Free | Lead Free |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP152MX330280TCG to view detailed technical specifications.
No datasheet is available for this part.
