
The NCP1530DM25R2G is a fixed output DC/DC controller from Onsemi, packaged in a low profile micro pak-8 MSOP. It operates over a temperature range of 0°C to 85°C and is suitable for surface mount applications. This device is RoHS compliant and features a maximum output current of 600mA. It is not a synchronous rectifier and has a single output.
Onsemi NCP1530DM25R2G technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1530DM25R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.