
The NCP1530DM27R2G is a surface mount DC/DC controller from Onsemi, operating within a temperature range of 0°C to 85°C. It has a fixed output voltage of 2.7V and can supply up to 600mA of current. The device is packaged in a TSSOP-8 package and is lead free. It is RoHS compliant and suitable for use in a variety of applications.
Onsemi NCP1530DM27R2G technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1530DM27R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.