
The NCP1546DG is a single output DC/DC controller from Onsemi, featuring a maximum input voltage of 40V and a minimum input voltage of 4.5V. It is designed for surface mount applications and operates within a temperature range of 0°C to 70°C. The device is RoHS compliant and available in a SOIC-8 package quantity of 98 units per rail or tube packaging.
Onsemi NCP1546DG technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 7V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1546DG to view detailed technical specifications.
No datasheet is available for this part.
