Onsemi NCP1547MNR2G technical specifications.
| Package/Case | DFN |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1547MNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
