The NCP154MX180270TAG is a dual linear voltage regulator from Onsemi. It features two fixed output voltage regulators with an output current of 300mA and an accuracy of 2%. The device operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. The regulator is RoHS compliant and lead free.
Onsemi NCP154MX180270TAG technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 335mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP154MX180270TAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.